Infineon Technologies AGTLE4252DLinear Regulators
LDO Regulator Pos 1.5V to 45V 0.25A 5-Pin(4+Tab) TO-252 Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.2 | |
| Adjustable|Tracking | |
| 1.5 to 45 | |
| 0.25 | |
| 3.5 | |
| 40 | |
| 0.6@200mA | |
| 1.5(Min) | |
| 10mV | |
| 10mV | |
| 0.002 | |
| 144K/W | |
| 2K/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.22 |
| Package Length | 6.5 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。