| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@±5V | |
| ±2.25 | |
| ±5|±15 | |
| ±19 | |
| 0.0001@±5V | |
| 0.000175@±5V | |
| 80(Max) | |
| Dual | |
| 35@±5V | |
| 48@±5V | |
| 106 | |
| 0.0028@±5V | |
| 70 | |
| 70 to 71 | |
| 9.4 | |
| 400 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

