| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Process Technology | CMOS |
| Architecture | Segment |
| Resolution | 8bit |
| Conversion Rate | 10Msps |
| Number of DAC Channels | 2 |
| Number of Outputs per Chip | 2 |
| Maximum Settling Time (us) | 0.1 |
| Interface Type | Parallel |
| Output Type | Current |
| Voltage Reference | External |
| Minimum Single Supply Voltage (V) | 4.75|14.5 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 20 |
| Integral Nonlinearity Error | ±0.5LSB |
| Full Scale Error | 2.5LSB |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 20 |
| Lead Shape | Through Hole |