| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 0.04@±2.5V@-40C to 125C | |
| 4 | |
| 6 | |
| ±2 | |
| ±3 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 1.5@5V | |
| 100(Max) | |
| Single|Dual | |
| 725 | |
| 2.5@5V | |
| 70@5V | |
| 120 | |
| 0.0006@5V | |
| 90 | |
| 90 to 95 | |
| 4.7 | |
| 2200 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。