| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 5um | |
| 0.65 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 1.4 | |
| 16 | |
| ±8 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.3@5V | |
| 85 | |
| -40 | |
| 500 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use this TLC352IDR comparator circuit from Texas Instruments to interface with digital logic circuits and easily compare between two input signals. Its maximum power dissipation is 500 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.7 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

