Texas InstrumentsTLC27M2AID运算放大器

Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TLC27M2AID OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 725 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with linCMOS technology. It has 2 channels per chip.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。