| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| 392ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| 8 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

