| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 4@±2.5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.15@±2.5V | |
| 0.75@±2.5V | |
| 11.2@2.5V | |
| 1.4@±2.5V | |
| Single|Dual | |
| 5@±2.5V | |
| 4@±2.5V | |
| 80 | |
| 60 | |
| 60 to 65 | |
| 12 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
The general purpose amplifier TL974IPW OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

