| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 16 | |
| 16 | |
| 1.5Mbps | |
| Yes | |
| 1.62|2.25|3|4.5 | |
| 1.98|2.75|3.6|5.5 | |
| 1.8|2.5|3.3|5 | |
| 1.5 | |
| -40 | |
| 85 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

