Texas InstrumentsTL064CDE4运算放大器

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube

Increase functionality to your signal processing circuit with this general purpose amplifier TL064CDE4 OP amp from Texas Instruments. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bifet technology. This device uses dual power supplies. It has 4 channels per chip.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。