OhmiteTK20P300RJE单侧穿孔定值电阻器
Res Thick Film 300 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 300 | |
| 5% | |
| 20 | |
| Thick Film | |
| ±200 | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.1 | |
| Not Formed | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10 | |
| 4.6 | |
| 17.8 | |
| 1 | |
| 7.3 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
