NXP SemiconductorsTJA1466BHG/0J控制器局域网
CAN 8Mbps Sleep/Standby 5V 18-Pin DHVQFN EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| High Speed CAN Transceiver | |
| 8Mbps | |
| 1 | |
| ISO-11898-2|SAE J1939-14|SAE J2284-1|SAE J2284-2|SAE J2284-3|SAE J2284-4|SAE J2284-5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 125 | |
| Sleep|Standby | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 3 mm |
| Package Length | 4.5 mm |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 18 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。