ToshibaTJ60S04M3L,LXHQMOSFETs
Trans MOSFET P-CH Si 40V 60A 3-Pin(2+Tab) DPAK+ T/R Automotive AEC-Q101
Online purchases of this product are intended for initial evaluation purposes only. No quality/reliability/failure analysis or other technical support will be available from Toshiba for any such purchases. Any production requirements should be negotiated with an authorized sales channel.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| 10 | |
| 3 | |
| 60 | |
| 10000 | |
| 10 | |
| 6.3@10V | |
| 125@10V | |
| 125 | |
| 6510@10V | |
| 90000 | |
| 240 | |
| 96 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK+ |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

