| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX |
| Emitter Type | Laser |
| Connector Type | LC |
| Maximum Data Rate | 11.88Gbps(Typ) |
| Peak Wavelength (nm) | 1310 |
| Form Factor | SFP+ |
| Average Optical Output Power (dBm) | -5 to 1 |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Snap Fit To Panel |
| Package Height | 11.9 |
| Package Width | 13.55 |
| Package Length | 56.5 |
| PCB changed | 20 |
| Pin Count | 20 |