| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Driver |
| Amplifier Topology | Current Feedback Amplifier |
| Number of Drivers/Receivers | 2 |
| JTAG Support | No |
| Typical Slew Rate (V/us) | 1500@12V |
| Typical Gain Bandwidth Product (MHz) | 125 |
| Typical 3dB Bandwidth (MHz) | 125 |
| Minimum Single Supply Voltage (V) | 10 |
| Maximum Single Supply Voltage (V) | 12.5 |
| Typical Single Supply Voltage (V) | 12 |
| Maximum High Drive Current (mA) | 383(Typ) |
| Output Impedance (Ohm) | 0.2 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |