| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Typical Gain Bandwidth Product (MHz) | 850 |
| Maximum Voltage Gain Range (dB) | 100 to 125 |
| Maximum Voltage Gain (dB) | 119(Typ) |
| Minimum CMRR Range (dB) | 85 to 95 |
| Minimum CMRR (dB) | 85 |
| Minimum PSRR (dB) | 85 |
| Typical Output Current (mA) | 100@5V |
| Maximum Input Offset Voltage (mV) | 0.45@5V |
| Maximum Operating Supply Voltage (V) | ±2.7|5.4 |
| Maximum Supply Voltage Range (V) | 5 to 7 |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.4 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Typical Dual Supply Voltage (V) | ±2.5 |
| Maximum Dual Supply Voltage (V) | ±2.7 |
| Maximum Input Bias Current (uA) | 13@5V |
| Maximum Input Resistance (MOhm) | 0.11(Typ)@5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Power Supply Type | Single|Dual |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | WQFN |
| Pin Count | 10 |
| Lead Shape | No Lead |