| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Maximum Voltage Gain Range (dB) | 60 to 75 |
| Maximum Voltage Gain (dB) | 66(Typ) |
| Minimum CMRR Range (dB) | 60 to 75 |
| Minimum CMRR (dB) | 64 |
| Minimum PSRR (dB) | 68 |
| Output Type | Differential |
| Typical Output Current (mA) | 100@3.3V |
| Maximum Input Offset Voltage (mV) | 8@3.3V |
| Maximum Operating Supply Voltage (V) | ±1.75|3.5 |
| Maximum Supply Voltage Range (V) | <5 |
| Minimum Single Supply Voltage (V) | 3 |
| Typical Single Supply Voltage (V) | 3.3 |
| Maximum Single Supply Voltage (V) | 3.5 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±1.65 |
| Maximum Dual Supply Voltage (V) | ±1.75 |
| Maximum Input Bias Current (uA) | 0.0000012(Typ)@3.3V@-40C to 85C |
| Maximum Input Resistance (MOhm) | 820(Typ)@3.3V |
| Maximum Power Dissipation (mW) | 1710 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Power Supply Type | Single|Dual |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |