| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 66(Typ) | |
| 60 to 75 | |
| 64 | |
| 68 | |
| Differential | |
| 100@3.3V | |
| 8@3.3V | |
| ±1.75|3.5 | |
| <5 | |
| 3 | |
| 3.3 | |
| 3.5 | |
| ±1.5 | |
| ±1.65 | |
| ±1.75 | |
| 0.0000012(Typ)@3.3V@0C to 70C | |
| 820(Typ)@3.3V | |
| 1710 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。