TRACO Electronic AGTHL 10-2411WI直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 5.1V 2A 10W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5.1 | |
| 2 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 10(Max) | |
| 400(Typ) | |
| Yes | |
| 1.2% | |
| 1% | |
| 84(Typ) | |
| Positive | |
| -40 | |
| 75 | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

