KIOXIATHGAMVG8T13BAILFlash
NAND Flash Serial e-MMC 3.3V 256G-bit 256G/64G/32G x 1/4-bit/8-bit 153-Pin WFBGA Tray
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NAND | |
| 256G | |
| No | |
| 1/4/8 | |
| 256G/64G/32G | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 60 | |
| -25 | |
| 125 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.54(Max) |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 153 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
