| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 25 |
| Thermal Time Constant Range (s) | 15 to 40 |
| Sensitivity Index (K) | 4176 |
| Sensitivity Index Range (K) | 4100 to 4300 |
| Accuracy | ±2% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 250 |
| Resistance @ 25C (Ohm) | 231400 |
| Resistance Range @ 25C (Ohm) | >= 120000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±3 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Maximum Power Rating (W) | 25m |
| Application | Automotive|HVAC |
| Body Material | Glass |
| Packaging | Bulk |
| Product Diameter (mm) | 2(Max) |
| Product Length (mm) | 4.2(Max) |
| Construction | Axial |
| Mounting | Through Hole |