| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Actuator Style | Top Slide |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 500Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 60000 |
| Actuator Length (mm) | 3.5 |
| Number of Rows | 1 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Seal Location | Terminals/N/A |
| Seal Description | Epoxy/Silicone Rubber |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Size Type | Tiny |
| Body Length (mm) | 10.1 |
| Body Depth (mm) | 5 |
| Body Height (mm) | 9.1 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 12.6 |