| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| 1.1 | |
| < 5 | |
| -55 | |
| 150 | |
| 30V | |
| 1000 | |
| 300 to 1500 | |
| ±1 | |
| < ±2 | |
| 75m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| 2.5 | |
| 5(Max) | |
| Bulk | |
| 3.6(Max) | |
| 2.2(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Simple to implement like a resistor this TFPTL10L1001FL2B thermistor developed by Vishay will measure temperature. This part has a temperature range of -55 °C to 150 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.6(Max) mm long, 5(Max) mm tall and 2.2(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。