NXP SemiconductorsTFF1014HN/N1,115上下转换器和混频器
Up/Down Conv Mixer 5V 12.75GHz 16-Pin DHVQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1070 | |
| 12750 | |
| 950|1100 | |
| 1950|2150 | |
| 36(Typ) | |
| 7 | |
| 14 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.6(Max) |
| Package Length | 3.6(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 16 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

