SamtecTFC-120-12-F-D-A连接器插头及 PCB 插座

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST SMD Tube

Safety is an important concern when designing electronic devices. Samtec's shrouded TFC-120-12-F-D-A header connector helps protect your equipment from accidental shortages. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 350 VAC. It has a header type gender. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 28.58 mm long, 7.49 mm tall and 5.72 mm deep. TFC-120-12-F-D-A is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 星期
    • Price: $4.01
    1. 1+$4.01
    2. 25+$3.58
    3. 50+$3.27

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。