NXP SemiconductorsTFA9881UK/N1,023音频放大器
Audio Amp Speaker 1-CH Mono 3.4W Class-D 9-Pin WLCSP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.02%@4Ohm@100mW | |
| Differential | |
| 1-Channel Mono | |
| 1.65|2.5 | |
| 1.8 | |
| 1.95|5.5 | |
| 1.7@3.6V/1.5@1.8V | |
| Dual | |
| 3.4x1@4Ohm | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.27 mm |
| Package Length | 1.31 mm |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 9 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。