NXP SemiconductorsTFA9810T/N1,118音频放大器
Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.04%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 8 | |
| 12 | |
| 20 | |
| 1@12V | |
| 45@12V | |
| Single | |
| 15x2@8Ohm | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.6(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 32 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。