SL Power / Advanced EnergyTF800A24K交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 33.5A 800W 12-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Enclosed | |
| 1 | |
| Fixed | |
| 24 | |
| 33.5 | |
| 800 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 9.3 | |
| 47 to 63 | |
| ±2 | |
| 92 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 240mV | |
| -25 | |
| 60 | |
| Industrial | |
| Mounting | Screw |
| Package Height | 41 |
| Package Width | 127 |
| Package Length | 249 |
| PCB changed | 12 |
| 12 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

