| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Fuse Size (mm) | 1.6 X 0.8 X 0.45 |
| Current Rating (A) | 1 |
| Maximum Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Typical Cold Resistance (Ohm) | 0.094(Max) |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Depth (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Height (mm) | 0.45 |
| Mounting | Surface Mount |
| Package/Case | 0603 |