TRACO Electronic AGTEN 8-1221直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -5V/5V 0.8A/0.8A 8W 9-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -5|5 | |
| 0.8 | |
| 8 | |
| 1600VDC | |
| DC/DC | |
| 2.5(Max) | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.2% | |
| 83(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 9 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

