TRACO Electronic AGTEN 3-1222直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W 8-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -12|12 | |
| -0.125|0.125 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 2% | |
| 0.5% | |
| 80(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| 12.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

