| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.50 |
| SVHC | Yes |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM|DCM|Quasi Resonant |
| Topology | Flyback |
| Minimum Operating Supply Voltage (V) | 0 |
| Maximum Operating Supply Voltage (V) | 22 |
| Maximum Switching Frequency (kHz) | 143 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Supplier Package | SO |
| Pin Count | 14 |