NXP SemiconductorsTEA1731TS/1Z交流至直流交换转换器
AC to DC Switching Converter Flyback 13.8V 89kHz T/R 6-Pin TSOP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.4 | |
| 35 | |
| 11.2 | |
| 12.5 | |
| 13.8 | |
| 0.58(Typ) | |
| 89 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

