| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 3 | |
| 15 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 0.5@115VAC|0.25@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| IEC 60320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 75mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 70 | |
| 110 | |
| Mounting | Desktop |
| Package Height | 31 |
| Package Width | 47 |
| Package Length | 84 |
Look no further than SL Power Electronics' TE20A0503F01 portable external plug-in adapter, a device that can convert alternating currents into more manageable direct currents.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

