TRACO Electronic AGTDR 2-2422SM直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -12V/12V -0.083A/0.083A 2W 7-Pin SMD Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -12|12 | |
| -0.083|0.083 | |
| 2 | |
| 1500VDC | |
| DC/DC | |
| 2.5(Max) | |
| 1300 | |
| Yes | |
| 1% | |
| 0.2% | |
| 84(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 4.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.45 |
| Package Width | 12.8 |
| Package Length | 18.9 |
| PCB changed | 7 |
| Supplier Package | SMD Module |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

