| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 7.5 |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 350 |
| Current Sensing | No |
| Power Rating (W) | 35 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 25 to 150 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Style | Molded |
| Termination Style | Gull Wing |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5.08 |
| Package Type | D-Pak |
| Package Shape | Rectangular |
| Package/Case | D-Pak |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 14.4 |
| Product Height (mm) | 4.5 |
| Mounting | Surface Mount |