| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8523.49.20.10 | |
| Automotive | No |
| PPAP | No |
| Interface Board | |
| MRF24J40 | |
| RF Transceiver | |
| TDGL008/TDGL009/TDGL010 | |
| 2400 |
Dev Kit Description
The Digilent PmodRF2 Peripheral Module is an interface board for the MRF24J40 IEEE 802.15.4™ 2.4GHz RF transceiver module. It is compatible with Digilent`s PIC32-based Cerebot development boards (TDGL008, TDGL009, TDGL010), and can be easily connected to any system using standard IDC connectors and cables. A simple SPI interface is used to communicate with the module.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。