NXP SemiconductorsTDA9955HL/17/C1:55模数转换器
6-Channel Triple ADC 170Msps 8-bit Parallel 100-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Video | |
| 8bit | |
| 3 | |
| 6 | |
| 170Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 0.7V | |
| 750 | |
| 945 | |
| ±0.5LSB(Typ) | |
| 45dB(Typ) | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。