STMicroelectronicsTDA7454音频放大器
Audio Amp Speaker 4-CH Stereo 60W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| 0.15%@2Ohm@15W | |
| Differential | |
| 4-Channel Stereo | |
| 8000 | |
| 8 | |
| 9|12|15 | |
| 18 | |
| 250@14.4V | |
| Single | |
| 60x4@2Ohm | |
| 86000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 mm |
| Package Width | 4.5 mm |
| Package Length | 29.23 mm |
| PCB changed | 25 |
| Tab | Tab |
| Supplier Package | FLEXIWATT(Vertical) |
| 25 |
This TDA7454 class D amplifier manufactured from STMicroelectronics will strengthen your audio sound. Its maximum power dissipation is 86000 mW. This audio amplifier can handle a current up to 8000 mA. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 4-channel stereo output. This audio amplifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its typical PSRR is 52 dB. This device uses a single power supply.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。