STMicroelectronicsTDA7391PDU音频放大器
Audio Amp Speaker 1-CH Mono 40W Class-AB 20-Pin PowerSO Slug Up Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| Rail to Rail Output | |
| 0.03%@4Ohm@15W | |
| Differential | |
| 1-Channel Mono | |
| 6000 | |
| 8 | |
| 9|12|15 | |
| 18 | |
| 10@14.4V | |
| 150@14.4V | |
| Single | |
| 40x1@4Ohm | |
| 32000 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.15 mm |
| Package Width | 11.1(Max) mm |
| Package Length | 15.9(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO Slug Up |
| 20 |
There's no sound quality that's perfect, but by using the TDA7391PDU class D amplifier from STMicroelectronics you'll get close to it. This audio amplifier can handle a current up to 6000 mA. Its maximum power dissipation is 32000 mW. It has a maximum load resistance of 4 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 150 °C. This device uses a single power supply.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。