STMicroelectronicsTDA7388A音频放大器
Audio Amp Speaker 4-CH Stereo 27W Class-AB Automotive AEC-Q100 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| Rail to Rail Output | |
| 0.04%@4Ohm@4W | |
| Differential | |
| 4-Channel Stereo | |
| 5500 | |
| 18 | |
| 350@14.4V | |
| Single | |
| 42x4@4Ohm | |
| 27x4@4Ohm | |
| 80000 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 |
| Package Width | 4.5 |
| Package Length | 29.23 |
| PCB changed | 27 |
| Tab | Tab |
| Supplier Package | FLEXIWATT(Vertical) |
| 27 |
Amplify a wide range of sounds with this TDA7388A class D amplifier from STMicroelectronics. Its maximum power dissipation is 80000 mW. This audio amplifier can handle a current up to 5500 mA. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 4-channel stereo output. This audio amplifier has a temperature range of -40 °C to 105 °C. This device uses a single power supply.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
