Infineon Technologies AGTDA38725A0000AUMA1直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.25V to 5.12V 25A 36-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400 to 2000 | |
| Yes | |
| 1 | |
| 0.25 to 5.12 | |
| 25 | |
| 3 | |
| 17 | |
| 3 to 17 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 36 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

