STMicroelectronicsTD352ID栅极和功率驱动器
Driver 5V 1-OUT High Side/Low Side Half Brdg Inv 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| Half Bridge | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 100 | |
| 100 | |
| 500 | |
| 12 | |
| 26 | |
| 2.5(Typ) | |
| 5 | |
| 500 | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Think of STMicroelectronics' TD352ID power driver the next time you are in need of a tool that can power your gates on and off. This device has a maximum propagation delay time of 500 ns and a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 12 V and a maximum of 26 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。