| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX/RX |
| Emitter Type | CWDM DFB |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 25.78125Gbps(Typ) |
| Peak Wavelength (nm) | 1331 |
| Form Factor | QSFP28 |
| Average Optical Output Power (dBm) | -6.5 to 2.5 |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Package Height | 12.8 |
| Package Width | 18.35 |
| Package Length | 72 |
| PCB changed | 38 |
| Pin Count | 38 |