| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 2.7 |
| Slit Width (mm) | 0.5 |
| Peak Wavelength (nm) | 950 |
| Output Device | Phototransistor |
| Maximum Forward Current (mA) | 60 |
| Maximum Collector Current (mA) | 100 |
| Maximum Collector-Emitter Voltage (V) | 70 |
| Maximum Reverse Voltage (V) | 6 |
| Maximum Power Dissipation (mW) | 250 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 6 |
| Package Length | 14.3 |
| PCB changed | 4 |
| Pin Count | 4 |