Top Purchase
VishayTCST1030光电断路器
Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 3 | |
| 950 | |
| Phototransistor | |
| 60 | |
| 100 | |
| 70 | |
| 6 | |
| 250 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.15 mm |
| Package Width | 4.7 mm |
| Package Length | 8.3 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

