ToshibaTCR15AGADJ,LF(SLinear Regulators
LDO Regulator Pos 0.6V to 3.6V 1.5A 6-Pin WCSP-F
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.6 to 3.6 | |
| 1.5 | |
| 5.5 | |
| 15mV | |
| 3mV(Typ) | |
| 0.04 | |
| 1350 | |
| Current Limit|On-Off Control|Thermal Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.21(Max) mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-F |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。