SamtecTCMD-08-D-09.00-01扁平/带状电缆组件

Cable Assembly 0.228m 28AWG 1mm 16 to 16 POS IDC Connector to IDC Connector M-M TIGER EYE™ Clamshell

Easily organize multiple conducting wires running parallel to each other with this TCMD-08-D-09.00-01 flat ribbon cable assembly from Samtec. This device has a maximum current rating of 1/contact A. Its cable is 0.228 m long. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a PVC jacket.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 星期
    • Price: $8.14
    1. 1+$8.14
    2. 10+$7.52
    3. 25+$6.96

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。