TRACO Electronic AGTCL 060-124交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 264 | |
| 85 | |
| 375 | |
| 2.5% | |
| 1.2(Typ) | |
| 47 to 63 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max) | |
| No | |
| -10 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 45 |
| Package Width | 75 |
| Package Length | 100 |
| PCB changed | 8 |
| 8 |
Ensure your electronic devices operate by using this TCL 060-124 AC to DC power supply from Traco Power. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.