| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Electronic Fuse |
| Input Voltage (V) | 4.4 to 18 |
| Output Current (A) | 5(Max) |
| Minimum Operating Supply Voltage (V) | 4.4 |
| Maximum Operating Supply Voltage (V) | 18 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Power Dissipation (mW) | 2400 |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON-B EP |
| Pin Count | 10 |